
TDK B88069X3180C203 technical specifications.
| Contact Plating | Tin |
| Diameter | 6mm |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3180C203 to view detailed technical specifications.
No datasheet is available for this part.
