
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Diameter | 6mm |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |