
The TDK B88069X3351T902 is a 2-pole SMD/SMT protection IC with a diameter of 5.4mm and length of 5mm. It operates within a temperature range of -40°C to 90°C and is RoHS compliant. The device features a contact plating of tin and is available in a package quantity of 900 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Diameter | 5.4mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | M50 |
| Tolerance | 20% |
| RoHS | Compliant |