TDK B88069X3400S102 technical specifications.
| Package/Case | Axial |
| Diameter | 8mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3400S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
