
The TDK B88069X3500T502 is a 2-pole through hole protection IC with a diameter of 8mm. It operates within a temperature range of -40°C to 90°C. The device is packaged in tape and reel format, with a single unit per package. It features a peak pulse current of 10kA and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Series | A71-H14XG |
| Tolerance | 20% |
| RoHS | Not Compliant |
