TDK B88069X3660T502 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3660T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
