
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 5mm |
| Fail Short | No |
| Length | 7.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| Series | EZ0 |
| Tolerance | 20% |
| RoHS | Compliant |