Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X3790T502
Datasheet
TDK
B88069X3790T502
Obsolete
GDT 800V 2 POLE THROUGH HOLE
Circuit Protection
General
Circuit Protection
General
GDT 800V 2 POLE THROUGH HOLE
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin
Fail Short
No
Mount
Through Hole
Number of Poles
2
Package Quantity
500
Packaging
Tape and Reel
Series
FS08X
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account