
This 2-pole fuse features a 20kA peak pulse current rating and operates within a temperature range of -40°C to 90°C. It is available in a through hole package with a 8mm diameter and 6.05mm length. The contact plating is tin and the fuse is packaged on a tape and reel. The fuse is part of the A81-A230XG series from TDK.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X3800T502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Series | A81-A230XG |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X3800T502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
