
TDK B88069X3810C103 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | A70-H08X |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X3810C103 to view detailed technical specifications.
No datasheet is available for this part.
