
2-pole surge protection circuit with axial termination, featuring a 15kA peak pulse current capability and a 1kV maximum DC voltage rating. This through-hole mount component operates within a -40°C to 125°C temperature range and boasts tin, matte contact plating. Designed for reliability, it is RoHS compliant and packaged in tape and reel for efficient integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A71H10X |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
