TDK B88069X3830C102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | A70 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3830C102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.