
The TDK B88069X3880T502 is a 2-pole protection IC with a diameter of 8mm and a length of 7.9mm. It features a tin, matte contact plating and is designed for through hole mounting. The device has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a peak pulse current of 10kA.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | A71-H10XG |
| Tolerance | 15% |
| RoHS | Compliant |
