TDK B88069X3881S102 technical specifications.
| Fail Short | No |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3881S102 to view detailed technical specifications.
No datasheet is available for this part.