
3-pole surge protection circuit for surface mount applications. Features a 90V DC maximum voltage rating and 10kA peak pulse current handling. Operates across a -40°C to 90°C temperature range with 1.5pF capacitance and 20% tolerance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Depth | 5mm |
| Diameter | 5mm |
| Fail Short | No |
| Height | 5.6mm |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |