TDK B88069X4190T103 technical specifications.
| Contact Plating | Tin |
| Diameter | 4mm |
| Fail Short | No |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | ES300XN |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4190T103 to view detailed technical specifications.
No datasheet is available for this part.