This 2-pole surface mount protection IC from TDK features a peak pulse current of 20kA and operates within a temperature range of -40°C to 90°C. The device is packaged in bulk quantities of 10. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 33mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
