The TDK B88069X4251S102 is a 2-pole axial through hole varistor with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 4kV and a tolerance of 20%. The varistor is packaged in bulk quantities of 100 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 4kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |