
The TDK B88069X4260B502 is a radial 3-pin through hole general purpose fuse with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a peak pulse current of 25kA and is packaged in bulk quantities of 500. The fuse features a tin contact plating and is available in a radial package with a diameter of 8mm and a length of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X4260B502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4260B502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
