
The TDK B88069X4300C251 is a 2-pole varistor with a peak pulse current of 30kA. It has a diameter of 11.8mm and a length of 17.4mm. The varistor is designed for through hole mounting and has a tolerance of 20%. It is RoHS compliant and has a maximum operating temperature of 90°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X4300C251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 17.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Pulse Current | 30kA |
| RoHS Compliant | Yes |
| Series | V10-H14X |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4300C251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
