
The TDK EF1500X Series 2-Pin Axial Varistor features a maximum operating temperature of 125°C and a maximum breakdown voltage of 1.5kV. It has a peak pulse current of 10kA and is lead free. The varistor is packaged in a bulk quantity of 100 pieces and has a tolerance of 20%. It is RoHS compliant and has a package type of PACKAGE-2.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Breakdown Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EF1500X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
