Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
TDK B88069X4350C102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Series | A83-A150X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.