Surge Protection Circuit, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 17.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |