This TDK surface mount protection IC features a 1kV maximum voltage rating and 2kA peak pulse current. It operates over a temperature range of -40°C to 90°C and is available in a package quantity of 1000 units per reel. The component is RoHS compliant and has a matte tin contact plating. It is designed for surface mount applications and has a diameter of 4.7mm and length of 4mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 4.7mm |
| Fail Short | No |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |