TDK B88069X440S102 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X440S102 to view detailed technical specifications.
No datasheet is available for this part.