
The TDK B88069X4420B251 is a 2-pole protection IC with threaded through hole mounting, featuring a diameter of 11.8mm and a tolerance of 20%. It operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The IC has a peak pulse current rating of 25kA and is packaged in a tray with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 17.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded, Through Hole |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |