TDK B88069X4420C201 technical specifications.
| Diameter | 11.8mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Number of Poles | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4420C201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.