TDK B88069X4420C251 technical specifications.
| Length | 17.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4420C251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.