The TDK B88069X4450C101 is a 2-pin radial through hole fuse with a maximum operating temperature of 90°C and a peak pulse current of 20kA. It is available in a radial package with a diameter of 11.8mm and a length of 33mm. The fuse is RoHS compliant and has a tolerance of 20%. It is suitable for use in applications where high current handling is required, such as in power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 11.8mm |
| Fail Short | No |
| Length | 33mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |