TDK B88069X4480T902 technical specifications.
| Package/Case | Radial |
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | N81-A90X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X4480T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
