Surge Protection Circuit, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Diameter | 5mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |