
The TDK B88069X4540T902 is a 2-pole radial diode with a surface mount package. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is available in a tape and reel packaging with 900 pieces per package. It features a peak pulse current of 5kA and a tolerance of 20%. The diode is suitable for use in circuit protection applications.
TDK B88069X4540T902 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Series | M51-A230XSMD |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.