TDK B88069X4570T103 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Series | M51 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X4570T103 to view detailed technical specifications.
No datasheet is available for this part.