
This 2-pole diode is packaged in an axial configuration with a through hole mount and a 5mm diameter and length. It has a maximum operating temperature range of -40°C to 90°C and a maximum voltage rating of 350V. The diode is RoHS compliant and has a peak pulse current of 10kA. It is available in a bulk packaging quantity of 100 pieces.
TDK B88069X4640C102 technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M51-A350X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.