Surge Protection Circuit, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Peak Pulse Current | 2.5kA |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |