
The TDK B88069X4660C102 is a 5mm diameter, 2-pole fuse designed for through hole mounting. It features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse has a peak pulse current rating of 5kA and a tolerance of 20%. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Diameter | 5mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| Tolerance | 20% |
| RoHS | Compliant |