
Axial, through-hole gas discharge tube offering 90VDC typical DC sparkover voltage with ±20% tolerance. Features a 5kA typical impulse discharge current (8/20µs) and 5A typical AC discharge current (1s). This 2-terminal device has a maximum capacitance of 1pF @ 1MHz and operates within a -40°C to 90°C temperature range. Maximum impulse sparkover voltage is 350V at 100V/s.
Sign in to ask questions about the TDK B88069X4760T902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B88069X4760T902 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Product Length (mm) | 5 |
| Product Diameter (mm) | 5 |
| Product Weight (g) | 1 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 350V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 5kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 5A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1pF |
| Typical DC Sparkover Voltage @ 100V/s | 90V |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B88069X4760T902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.