Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X4830S102
Datasheet
TDK
B88069X4830S102
Volume Production
GDT 350V 10KA 2 POLE TH
Circuit Protection
General
Circuit Protection
General
GDT 350V 10KA 2 POLE TH
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Diameter
8mm
Fail Short
No
Length
6.05mm
Mount
Through Hole
Number of Poles
2
Package Quantity
100
Packaging
Cut Strip
Series
N81-A350X
Tolerance
15%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account