
The TDK B88069X4870C103 is a 2-pole protection IC with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 250V and a peak pulse current of 10kA. The device is packaged in a bulk quantity of 1000 units and is RoHS compliant. It measures 8mm in diameter and 6.05mm in length.
TDK B88069X4870C103 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.