Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Material | Metal, Ceramic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N81-A90X |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 90V |
| RoHS | Compliant |
