This 2-pin surface mount power diode from TDK features a nickel contact plating and a 20% tolerance. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is rated for a maximum voltage of 350V and has a peak pulse current of 12kA. It is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 12kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |