
The TDK B88069X5010C102 is a 2-pin axial through hole power diode with a maximum breakdown voltage of 90V and peak pulse current of 10kA. It operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The diode is packaged in bulk and features a tin, matte contact plating.
TDK B88069X5010C102 technical specifications.
| Contact Plating | Tin, Matte |
| Fail Short | No |
| Length | 5mm |
| Max Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M51-C90X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
