The TDK B88069X5010S102 is a 2-pin axial lead component with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 90V and a peak pulse current of 10kA. The component is RoHS compliant and is packaged in a tape and reel format with 100 pieces per package. It is suitable for through hole mounting and has a diameter of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X5010S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | M51-C90X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5010S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.