
2-pole surge protection circuit with a 90V DC maximum voltage rating and 20% tolerance. Features a 5mm length and through-hole mounting for robust integration. Operates reliably across a wide temperature range from -40°C to 90°C. This RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M51-C90XG |
| Tolerance | 20% |
| RoHS | Compliant |
