TDK B88069X5040T103 technical specifications.
| Contact Plating | Tin |
| Diameter | 5mm |
| Fail Short | No |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Series | M51-A350XG |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5040T103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.