This 2-pole fuse has a diameter of 8mm and is designed for through hole mounting. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse is lead free and RoHS compliant, with a tolerance of 20%. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X5041S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5041S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
