
The TDK EF470X series protection IC is a 2-pin axial through hole device with a maximum operating temperature range of -40°C to 125°C. It has a maximum voltage rating of 588V and a peak pulse current of 10kA. The IC is RoHS compliant and available in bulk packaging with 100 pieces per package. It is designed for use in various applications where high voltage and current protection is required.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 588V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | EF470X |
| Termination | Axial |
| RoHS | Compliant |
