
This 3-pin surface mount fuse from TDK features a nickel contact plating and a peak pulse current of 5kA. The fuse measures 5.6mm in diameter and 7.6mm in length, with a tolerance of 20%. It is available in bulk packaging with 500 pieces per package and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 5.6mm |
| Fail Short | No |
| Length | 7.6mm |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
