Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X5220T902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 5.4mm |
| Diameter | 5.4mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount, Through Hole |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5220T902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.