TDK B88069X5400S102 technical specifications.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FS08X-1JM |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5400S102 to view detailed technical specifications.
No datasheet is available for this part.